Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179694-6

CT MT REC ASSY 6P GRAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT MT REC ASSY 6P GRAY
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 6
  • Number of Rows = 1
Search Keywords: 21796946
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-179694-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Material: PBT GF
Connector Product Type: Connector Assembly
Mating Retention: With
Contact Current Rating (Max): 3 A
Connector System: Wire-to-Board
Sealable: No
Connector & Housing Type: Receptacle
Mating Retention Type: Lock
Number of Positions: 6
Number of Rows: 1
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Centerline (Pitch): .079 in, 2 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Primary Product Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179694-6 RoHS compliant?
Yes, 2-179694-6 is RoHS compliant.
What is the lead time for 2-179694-6?
The standard lead time for 2-179694-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately You may purchase all in-stock quantity of 88
Stock lot only:
88
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6689
1,000
$0.6081
3,000
$0.6067
5,000
$0.6052
10,000
$0.3204
15,000
$0.2254
20,000 +
$0.2209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!