- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-179608-4
2-179608-4
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,MT,24P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DBL ROW HOLDER,MT,24P,NA
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 24
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21796084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179608-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:28.3 x 6.6 x 6.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.5564
500
$0.5550
1,000
$0.5537
2,000
$0.5522
4,000
$0.3399
6,000
$0.2691
8,000 +
$0.2637
Click for Quote
Log in
to unlock special pricing