- Home ›
- All Products›
- 2-179608-0
2-179608-0
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,MT,20P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DBL ROW HOLDER,MT,20P,NA
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 20
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21796080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179608-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Ivory
-
Packaging Quantity:1000
-
Wire Size:30 – 22 AWG
-
Number of Positions:20
-
Row-to-Row Spacing:6.5 mm
-
Primary Product Material:PA 66
-
Packaging Method:Bag
-
Product Width:.334 in, 8.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Height:.271 in, 6.9 mm
-
Product Length:.957 in, 24.3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,279
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3204
3,000
$0.3197
6,000
$0.1967
9,000
$0.1558
12,000 +
$0.1526
Click for Quote
Log in
to unlock special pricing