- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179555-6
2-179555-6
TE Connectivity / AMP Brand
DYNAMIC D-3200 WTW TAB HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 WTW TAB HSG 12P
Search Keywords: 21795556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179555-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,580
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
80
$1.67
160
$1.66
320
$1.63
560
$1.60
1,040
$1.32
2,560
$1.31
5,040
$1.16
7,520 +
$1.15
Click for Quote
Log in
to unlock special pricing