- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179552-2
2-179552-2
TE Connectivity / AMP Brand
DYNAMIC D-3200S TAB HSG 2P K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200S TAB HSG 2P K/Y
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 2
- Mount = Free Hanging
Search Keywords: 21795522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$1.387
1,000
$0.853
1,500
$0.676
2,000 +
$0.662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments