- Home ›
- All Products›
- 2-179472-8
2-179472-8
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,CRIMP,28P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT DBL ROW HOLDER,CRIMP,28P,NA
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 28
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21794728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179472-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Primary Product Color:Ivory
-
Wire Size:30 – 22 AWG
-
Primary Product Material:PA 66
-
Number of Positions:28
-
Packaging Quantity:750
-
Row-to-Row Spacing:6.6 mm
-
Packaging Method:Bag
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.271 in, 32.3 mm
-
Product Height:.326 in, 8.3 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Width:.334 in, 8.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$1.749
3,000
$0.926
4,500
$0.652
6,000 +
$0.639
Click for Quote
Log in
to unlock special pricing