Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179472-6

CT DBL ROW HOLDER,CRIMP,26P,NA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT DBL ROW HOLDER,CRIMP,26P,NA
Product Highlights:
  • Captivating Holder
  • Connector Type = Crimp, MT (Mass Termination)
  • Number of Positions = 26
  • Nylon Housing Material
  • Housing Color = Natural
Search Keywords: 21794726
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-179472-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Type: Holder
Dimension: 30.3 x 8.3 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179472-6 RoHS compliant?
Yes, 2-179472-6 is RoHS compliant.
What is the lead time for 2-179472-6?
The standard lead time for 2-179472-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,317
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9006
250
$0.8983
500
$0.8961
1,000
$0.8938
1,500
$0.8916
3,000
$0.5487
4,500
$0.4344
6,000 +
$0.4256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!