Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179472-4

CT DBL ROW HOLDER,CRIMP,24P,NA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT DBL ROW HOLDER,CRIMP,24P,NA
Product Highlights:
  • Captivating Holder
  • Connector Type = Crimp, MT (Mass Termination)
  • Number of Positions = 24
  • Nylon Housing Material
  • Housing Color = Natural
Search Keywords: 21794724
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-179472-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Holder
Dimension: 28.3 x 8.3 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179472-4 RoHS compliant?
Yes, 2-179472-4 is RoHS compliant.
What is the lead time for 2-179472-4?
The standard lead time for 2-179472-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,017
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.8247
500
$0.8226
1,000
$0.8206
2,000
$0.8186
4,000
$0.5037
6,000
$0.3988
8,000 +
$0.3908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!