- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-179472-0
2-179472-0
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,CRIMP,20P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DBL ROW HOLDER,CRIMP,20P,NA
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 20
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21794720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179472-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:24.3 x 8.3 x 8.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,773
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.5977
500
$0.5962
1,000
$0.5948
2,000
$0.5932
4,000
$0.3651
6,000
$0.2891
8,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing