- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-179437-2
2-179437-2
TE Connectivity / AMP Brand
Conn Fine Pitch Connector RCP 22 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Fine Pitch Connector RCP 22 POS 2mm Solder ST SMD T/R
Search Keywords: 21794372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179437-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,686
Ships today, if you order in
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
800
$3.42
1,600
$1.81
2,400
$1.28
3,200 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments