- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-179276-2
2-179276-2
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR ASSY 2P H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 HDR ASSY 2P H
Search Keywords: 21792762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179276-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,294
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
1040
Order Increment:
26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$5.522
26
$5.020
260
$5.010
520
$5.000
1,040
$4.990
2,080
$2.630
3,120
$1.810
4,160 +
$1.770
Click for Quote
Log in
to unlock special pricing