Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-179228-8

CT CRIMP-2 REC HSG 8P BLUE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CRIMP-2 REC HSG 8P BLUE
Product Highlights:
  • Wire-to-Board, Wire-to-Board/Wire-to-Wire, Wire-to-Wire
  • Applies To Wire
  • 2.00 mm Centerline
  • Connector
  • Housing
Search Keywords: 21792288
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-179228-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Connector Mounting Type: Cable Mount (Free-Hanging)
Glow Wire Rating: Standard Part - Not Glow Wire
Sealable: No
Mating Retention: Without
UL Flammability Rating: UL 94V-0
Contact Type: Socket
Connector Product Type: Housing
Panel Mount Feature: Without
Wire Size: 30 – 22 AWG
Connector & Housing Type: Receptacle
PCB Mount Retention: Without
Number of Rows: 1
Insulation Resistance: 1000 MΩ
Number of Positions: 8
Dielectric Withstanding Voltage (Max): 2000 VAC
Packaging Quantity: 2000
Strain Relief: Without
Contact Layout: Inline
Housing Material: Thermoplastic
Termination Method to Wire & Cable: Crimp
Contact Current Rating (Max): 4 A
Operating Voltage: 125 VAC, 125 VDC
Connector Height: .26 in, 6.6 mm
Connector Length: .709 in, 18 mm
Connector System: Wire-to-Board , Wire-to-Wire
Centerline (Pitch): .079 in, 2 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Agency/Standard: CSA , UL
Connector Width: .181 in, 4.6 mm
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Bag & Box
Circuit Application: Power & Signal
Primary Product Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-179228-8 RoHS compliant?
Yes, 2-179228-8 is RoHS compliant.
What is the lead time for 2-179228-8?
The standard lead time for 2-179228-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9,000
$0.9451
18,000
$0.4988
27,000
$0.3431
36,000 +
$0.3362
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!