Image is representational - see mfr. specs

CT CRIMP-2 REC HSG 7P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT CRIMP-2 REC HSG 7P BLUE
Product Highlights:
  • Connector
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • 7 Positions
  • Number of Rows = 1
Search Keywords: 21792287
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-179228-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dielectric Withstanding Voltage (Max):
    2000 VAC
  • Wire Size:
    30 – 22 AWG
  • Insulation Resistance:
    1000 MΩ
  • Number of Positions:
    7
  • PCB Mount Retention:
    Without
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Thermoplastic
  • Contact Current Rating (Max):
    4 A
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Strain Relief:
    Without
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Contact Layout:
    Inline
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Product Type:
    Housing
  • Packaging Quantity:
    2500
  • Contact Type:
    Socket
  • Mating Retention:
    Without
  • Agency/Standard:
    CSA , UL
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Connector Length:
    .63 in, 16 mm
  • Operating Voltage:
    125 VAC, 125 VDC
  • Connector Height:
    .26 in, 6.6 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Connector Width:
    .181 in, 4.6 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Packaging Method:
    Bag & Box
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,109
Ships today, if you order in You may purchase all in-stock quantity of 2,109
Stock lot only:
2109
MOQ for In Stock Qty:
40000
MOQ for out of Stock Qty:
40000
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2432
40,000 +
$0.2211
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!