- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-179228-3
2-179228-3
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 3P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT CRIMP-2 REC HSG 3P BLUE
Product Highlights:
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 3
- Number of Rows = 1
Search Keywords: 21792283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-179228-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,284
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
550
$0.3070
5,000
$0.3063
10,000
$0.3055
22,500
$0.3047
45,000
$0.1608
67,500
$0.1106
90,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing