- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178841-1
TE Connectivity / AMP Brand
2-178841-1
AMP U/P SGL ROW HDR ASSY V 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header - Tab
- Packaging Method = Loose Piece
- Copper Alloy Contact Base Material
- 6.20 mm Centerline, Matrix
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C