- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-178802-3
2-178802-3
TE Connectivity / AMP Brand
DYNAMICD3100 TAB HSG 3P PM Y-KE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMICD3100 TAB HSG 3P PM Y-KE
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Not Preloaded
- Accepts Contact Gender = Tab
- Applies To Wire
Search Keywords: 21788023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178802-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,038
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.6477
500
$0.6329
1,000
$0.6194
2,500
$0.6069
5,000
$0.4636
7,500
$0.4540
10,000
$0.3745
15,000 +
$0.3736
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments