Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2178773-1

UMNL 6 WAY CAP HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL 6 WAY CAP HOUSING
Search Keywords: 21787731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2178773-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 36/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2178773-1 RoHS compliant?
Yes, 2178773-1 is RoHS compliant.
What is the lead time for 2178773-1?
The standard lead time for 2178773-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,030
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4125
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6254
1,000
$0.4759
2,500
$0.4585
4,125
$0.4561
8,250
$0.4537
12,375
$0.4526
16,500 +
$0.4514
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!