Available Replacements
RECOMMENDED REPLACEMENT
188275-4 188275-4 TE Connectivity / AMP Brand MICRO-MATCH SMD FTE
188275-4

TE Connectivity / AMP Brand

In Stock: 4,500

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2178711-4

Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R
Search Keywords: 21787114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2178711-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2178711-4 discontinued?
Yes, 2178711-4 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2178711-4?
The recommended replacement for 2178711-4 is 188275-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2178711-4 RoHS compliant?
Yes, 2178711-4 is RoHS compliant.
What is the lead time for 2178711-4?
The standard lead time for 2178711-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 414
Ships today, if you order in You may purchase all in-stock quantity of 414
Stock lot only:
414
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4103
900
$0.3730
2,700
$0.3590
5,400
$0.3460
11,700
$0.3320
33,300 +
$0.3200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!