- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2178696-3
TE Connectivity / AMP Brand
2178696-3
Lug Terminal 48mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178696-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.