- Home ›
- All Products›
- 2178661-4
2178661-4
TE Connectivity / AMP Brand
MULTIFIT MK2 ASSY4P,AR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MULTIFIT MK2 ASSY4P,AR
Search Keywords: 21786614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178661-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Color:Natural
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Contact Retention Within Housing:Without
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:UL
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Retention:With
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Number of Columns:4
-
Sealable:No
-
Mating Retention Type:Locking Latch
-
Number of Loaded Positions:4
-
Contact Mating Area Plating Material:Silver
-
Circuit Application:Power
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94V-2
-
Contact Layout:Inline
-
Contact Current Rating (Max):16 A
-
Glow Wire Rating:Glow Wire
-
Housing Material:Polyamide
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2940
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,940
$1.612
5,880
$0.851
8,820
$0.585
11,760 +
$0.573
Click for Quote
Log in
to unlock special pricing