- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2178661-3
2178661-3
TE Connectivity / AMP Brand
Conn IDC Connector F 3 POS 5mm IDT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector F 3 POS 5mm IDT ST Cable Mount
Search Keywords: 21786613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178661-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT3593
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3920
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,920
$1.2089
7,840
$0.6380
11,760
$0.4388
15,680 +
$0.4300
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments