- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2178453-1
2178453-1
TE Connectivity / AMP Brand
.090 CLUSTER REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.090 CLUSTER REC.
Search Keywords: 21784531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178453-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
12500 -
Wire Size:18 – 16 AWG, .82 – 1.3 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212,500
Can Ship immediately
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
Order Increment:
12500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,125
$0.0871
6,250
$0.0654
9,375
$0.0610
12,500 +
$0.0598
Click for Quote
Log in
to unlock special pricing