- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2178411-1
2178411-1
TE Connectivity / AMP Brand
The 2178411-1 is a CROWN CLIP Senior Connector with a solder tail termination, designed for high-current busbar applications.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2178411-1 is a CROWN CLIP Senior Connector with a solder tail termination, designed for high-current busbar applications.
Search Keywords: 21784111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178411-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Busbar Connector
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Gender:PL
-
Number of Contacts:N/A
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:170/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.24
25
$6.14
50
$5.84
72
$5.68
144
$5.48
216
$5.45
288 +
$5.17
Click for Quote
Log in
to unlock special pricing