- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178318-2
2-178318-2
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR V 10P ASSY Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR V 10P ASSY Y
Search Keywords: 21783182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178318-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
275
$11.96
550
$6.33
825
$4.45
1,100 +
$4.37
Click for Quote
Log in
to unlock special pricing