- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178316-5
2-178316-5
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASSY 6P V K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR ASSY 6P V K/Y
Search Keywords: 21783165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178316-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
Order Increment:
15
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,650
$4.83
3,300
$2.55
4,950
$1.75
6,600 +
$1.72
Click for Quote
Log in
to unlock special pricing