- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178316-3
2-178316-3
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASSY 6P V K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR ASSY 6P V K/Y
Search Keywords: 21783163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178316-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
Order Increment:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,650
$8.74
3,300
$4.47
4,950
$3.04
6,600 +
$2.98
Click for Quote
Log in
to unlock special pricing