- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178314-5
2-178314-5
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASSY 4P V K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR ASSY 4P V K/Y
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 21783145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178314-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,767
Can Ship immediately
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
57
Order Increment:
19
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
57
$2.76
100
$2.75
250
$2.74
523
$2.73
1,045
$1.69
1,568
$1.34
2,090 +
$1.31
Click for Quote
Log in
to unlock special pricing