Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-178296-2

Conn Power HDR 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube
Search Keywords: 21782962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-178296-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 6
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VDC,2503694VAC
Maximum Current Rating: 15/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-178296-2 RoHS compliant?
Yes, 2-178296-2 is RoHS compliant.
What is the lead time for 2-178296-2?
The standard lead time for 2-178296-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
300
Order Increment:
15
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$9.53
60
$9.51
105
$9.49
300
$9.46
600
$5.01
900
$3.52
1,200 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!