- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178293-5
2-178293-5
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR H 3P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR H 3P ASSY
Search Keywords: 21782935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178293-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
920
Order Increment:
23
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
920
$2.86
1,840
$1.52
2,760
$1.07
3,680 +
$1.05
Click for Quote
Log in
to unlock special pricing