- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-178288-8
2-178288-8
TE Connectivity / AMP Brand
DYNAMIC 3100 REC HSG 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3100 REC HSG 10P
Search Keywords: 21782888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178288-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
150
$0.5765
600
$0.5585
1,050
$0.5335
2,550
$0.5034
5,100
$0.3740
7,500
$0.3728
10,050
$0.3060
15,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing