- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-178238-4
2-178238-4
TE Connectivity / AMP Brand
1.27 [.050] Series II and Series III Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27 [.050] Series II and Series III Connectors
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 26
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 21782384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178238-4
-
Alias/AKA:2-5178238-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$29.74
100
$29.67
250
$29.60
600
$29.53
1,200
$15.08
1,800
$10.26
2,400 +
$10.06
Click for Quote
Log in
to unlock special pricing