- Home ›
- All Products›
- 2178186-3
TE Connectivity / AMP Brand
2178186-3
ELCON MINI 2P CABLE CONN,6MM2,W/ (B)
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
ELCON MINI 2P CABLE CONN,6MM2,W/ (B)
Search Keywords: 21781863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178186-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Housing Color:Black
-
Circuit Application:Power
-
Number of Positions:2
-
Number of Signal Positions:0
-
Connector System:Wire-to-Board
-
Housing Material:PBT GF
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:2
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Silver
-
Contact Current Rating (Max):40 A
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Contact Type:Receptacle
-
Wire Size:10 AWG, 10 CMA, 6 mm²
-
Operating Voltage:500 VAC, 500 VDC
-
Row-to-Row Spacing:.307 in, 7.8 mm
-
Centerline (Pitch):.307 in, 7.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2178186-3 RoHS compliant?
Yes, 2178186-3 is RoHS compliant.
What is the lead time for 2178186-3?
The standard lead time for 2178186-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
488
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
488
$4.96
975
$2.63
1,463
$1.85
1,950 +
$1.81
Click for Quote
Log in
to unlock special pricing