Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2178148-1

Conn RJ-45 PL 10 POS Cable Mount 1 Port Cat 5e Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 10 POS Cable Mount 1 Port Cat 5e Bag/Box
Search Keywords: 21781481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2178148-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Modular Plug
Mounting: Cable Mount
Gender: PL
Number of Contacts: 10
Maximum Voltage Rating: 150,150 VDC|VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2178148-1 RoHS compliant?
Yes, 2178148-1 is RoHS compliant.
What is the lead time for 2178148-1?
The standard lead time for 2178148-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,172
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.68
25
$28.61
50
$28.54
100
$28.47
200
$15.08
300
$10.61
400 +
$10.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!