- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178138-3
2-178138-3
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR H 3P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3200 HDR H 3P ASSY
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 21781383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178138-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
You may purchase all in-stock quantity of 126
Stock lot only:
126
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
Order Increment:
20
16 Weeks
can ship
10/1/26