- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178137-5
2-178137-5
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR H 6P ASSY
Search Keywords: 21781375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178137-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Ships today, if you order in
You may purchase all in-stock quantity of 1,288
Stock lot only:
1288
MOQ for In Stock Qty:
5520
MOQ for out of Stock Qty:
5520
Order Increment:
23
13 Weeks
can ship
9/10/26