- Home ›
- All Products›
- 2-178137-3
2-178137-3
TE Connectivity / AMP Brand
DYNAMIC 3100 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3100 HDR H 6P ASSY
Search Keywords: 21781373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178137-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyester GF
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):8 A
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Retention Leg
-
Sealable:No
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention:With
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
PCB Mount Orientation:Horizontal
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
345
Order Increment:
23
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
345
$11.50
690
$6.09
1,035
$4.28
1,380 +
$4.20
Click for Quote
Log in
to unlock special pricing