- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-178137-2
TE Connectivity / AMP Brand
2-178137-2
DYNAMIC D3100 HDR H 6P ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Header
- Connector Style = Plug
- Contact Type = Tab
- Applies To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178137-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C