- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-178128-6
2-178128-6
TE Connectivity / AMP Brand
DYNAMIC 3200 REC HSG 6P Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 REC HSG 6P Y
Search Keywords: 21781286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178128-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,580
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
200
$0.741
400
$0.726
600
$0.717
1,000
$0.705
2,600
$0.684
5,000
$0.605
7,600
$0.597
10,000 +
$0.527
Click for Quote
Log in
to unlock special pricing