Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-178128-2

DYNAMIC 3200 REC HSG 2P SGL Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC 3200 REC HSG 2P SGL Y
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 2
  • Keyed
Search Keywords: 21781282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-178128-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-178128-2 RoHS compliant?
Yes, 2-178128-2 is RoHS compliant.
What is the lead time for 2-178128-2?
The standard lead time for 2-178128-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,727
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
25 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.949
250
$0.823
500
$0.768
1,000
$0.686
2,000
$0.664
3,000
$0.643
4,000 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!