- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2178126-2
2178126-2
TE Connectivity / AMP Brand
Jack, CLOUDSPLITTER SMT SHIELDED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Jack, CLOUDSPLITTER SMT SHIELDED
Search Keywords: 21781262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178126-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150,150 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
113
$27.72
225
$14.74
338
$10.36
450 +
$10.15
Click for Quote
Log in
to unlock special pricing