- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2178126-1
2178126-1
TE Connectivity / AMP Brand
Conn RJ-45 F 2Power/8Signal POS 1.27mm Solder RA SMD 14 Terminal 1 Port T/R Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-45 F 2Power/8Signal POS 1.27mm Solder RA SMD 14 Terminal 1 Port T/R Cat 5e
Search Keywords: 21781261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178126-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HK
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:2Power/8Signal
-
Maximum Voltage Rating:50/150,150 VDC|VAC
-
Maximum Current Rating:(5/1.5)/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.28
150
$24.80
225
$13.19
338
$9.26
450 +
$9.08
Click for Quote
Log in
to unlock special pricing