- Home ›
- All Products›
- 2177771-3
2177771-3
TE Connectivity / AMP Brand
MCON 6.3 CB, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 6.3 CB, CONTACT
Search Keywords: 21777713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177771-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Sealable:No
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Packaging Quantity:1500
-
Interface Plating:Silver (Ag)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Primary Locking Feature:Clean Body
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
-
Wire Size Search:10 AWG, 11 AWG, 9 AWG, 4 mm², 5 mm², 6 mm²
-
Mating Tab Width:.248 in, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Size:6.3mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,500
$1.560
3,000
$0.826
4,500
$0.581
6,000 +
$0.570
Click for Quote
Log in
to unlock special pricing