- Home ›
- All Products›
- 2177766-3
2177766-3
TE Connectivity / AMP Brand
20POS,NANO MQS,HEADER ASSY,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20POS,NANO MQS,HEADER ASSY,CODA
Search Keywords: 21777663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177766-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
558 -
PCB Thickness (Recommended):.031 in, .8 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Profile Height from PCB:.904 in, 22.95 mm
-
Mating Tab Width:.02 in, .5 mm
-
PCB Mount Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.071 in, 1.8 mm
-
Packaging Type:Tray
-
PCB Mount Orientation:Vertical
-
Number of Positions:20
-
Nominal Voltage Architecture:12 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mounting Holes:Without
-
Number of Rows:2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Signal
-
Number of Signal Positions:20
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Shielded:No
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Locking Interface
-
Connector System:Wire-to-Board
-
Interface Number:114-20160
-
Contact Size:.5mm
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.996 in, 25.3 mm
-
Connector Length:1.073 in, 27.25 mm
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
140
$9.88
279
$6.10
419
$4.83
558 +
$4.73
Click for Quote
Log in
to unlock special pricing