- Home ›
- All Products›
- 2-1776584-4
2-1776584-4
TE Connectivity / AMP Brand
JC6-F408-24=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JC6-F408-24=JC6 ASSY
Search Keywords: 217765844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1776584-4
-
Alias/AKA:JC6-F408-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Panel Mount
-
Number of Levels:1
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Mounting Options:None
-
Packaging Quantity:30
-
Packaging Method:Carton
-
Barrier Strip Style:Dual Barrier
-
Screw Material:Steel
-
Connector System:Wire-to-Board
-
Top Termination Type:Wire Clamp Combo Head
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:24
-
Contact Current Rating (Max):20 A
-
Circuit Application:Power
-
Screw Head Type:Wire Clamp Combo Head
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Bottom Termination Type:Quick Connect Tab
-
Primary Product Color:Black
-
Block Style:Insulated Turret
-
Product Length:230.15 mm
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Mating Tab Thickness:.032 in, .81 mm
-
Thread Size:6-32
-
Operating Voltage:300 V
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Tab Width:.188 in, 4.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,200
$41.42
2,400
$21.16
3,600
$14.40
4,800 +
$14.11
Click for Quote
Log in
to unlock special pricing