- Home ›
- All Products›
- 2-1776489-4
2-1776489-4
TE Connectivity / AMP Brand
Unshrouded Header, 5.0mm, Blue
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header, 5.0mm, Blue
Search Keywords: 217764894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1776489-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Packaging Quantity:500
-
Header Type:Unshrouded
-
Stacked Levels:Without
-
Number of Rows:1
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Number of Positions:24
-
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Contact Mating Area Length:.275 in, 7 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Primary Product Color:Blue
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$4.60
1,000
$2.44
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing