- Home ›
- All Products›
- 2-177648-8
2-177648-8
TE Connectivity / AMP Brand
DYNAMIC D3100S TAB HSG 10P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100S TAB HSG 10P F/H
Search Keywords: 21776488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-177648-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
150 -
Number of Positions:10
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Mating Retention:With
-
Connector & Housing Type:Housing for Male Terminals
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
750
$1.874
1,500
$1.153
2,250
$0.913
3,000 +
$0.895
Click for Quote
Log in
to unlock special pricing