Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-177648-3

DYNAMIC D3100S TAB HSG 3P Y F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D3100S TAB HSG 3P Y F/H
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 3
  • Mount = Free Hanging
Search Keywords: 21776483
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-177648-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    12/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-177648-3 RoHS compliant?
Yes, 2-177648-3 is RoHS compliant.
What is the lead time for 2-177648-3?
The standard lead time for 2-177648-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately Buy all 64 in-stock or the regular minimum order quantity of 200
On Order:
800   can ship 2/1/27
Stock lot only:
64
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
Order Increment:
200
20 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8678
200
$1.6980
400
$1.6940
800
$1.0420
1,200
$0.8250
1,600 +
$0.8090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!