- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1776119-1
2-1776119-1
TE Connectivity / AMP Brand
3P TERMI-BLOK,PCB,HIGH TEMP, m
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P TERMI-BLOK,PCB,HIGH TEMP, m
Search Keywords: 217761191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1776119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Current Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$1.69
400
$1.27
600
$1.18
800 +
$1.16
Click for Quote
Log in
to unlock special pricing