- Home ›
- All Products›
- 2-1776113-2
2-1776113-2
TE Connectivity / AMP Brand
2P,3.81MM,SIDE ENTRY,HIGH TMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P,3.81MM,SIDE ENTRY,HIGH TMP
Search Keywords: 217761132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1776113-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Terminal Block Connector Type:Header
-
Stacking Configuration:Side Stackable
-
Screw Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Screw Plating Material:Nickel
-
Number of Positions:2
-
Connector Mounting Type:Board Mount
-
Stacked Levels:Without
-
Contact Base Material:Copper Alloy
-
Wire Protection:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Polyamide
-
Number of Rows:1
-
Contact Current Rating (Max):12 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Wire Size:28 – 16 AWG, .08 – 1.4 mm²
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Primary Product Color:Black
-
Operating Voltage:150 VAC
-
Thread Size:M2
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.5033
300
$1.2214
600
$0.8720
1,200
$0.6348
2,700
$0.6087
5,100
$0.5185
7,500
$0.5047
10,200 +
$0.4498
Click for Quote
Log in
to unlock special pricing