Image is representational - see mfr. specs

2P,3.50MM,SIDE ENTRY,HIGH TMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2P,3.50MM,SIDE ENTRY,HIGH TMP
Search Keywords: 217761122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1776112-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Terminal Block Connector Type:
    Header
  • Contact Mating Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    12 A
  • Stacking Configuration:
    Side Stackable
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    PA 66
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Screw Plating Material:
    Nickel
  • Number of Positions:
    2
  • Stacked Levels:
    Without
  • Wire Protection:
    With
  • Connector System:
    Wire-to-Board
  • Screw Material:
    Copper Alloy
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    28 – 16 AWG, .08 – 1.4 mm²
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    150 VAC
  • Primary Product Color:
    Black
  • Wire Entry Angle:
    90°
  • Thread Size:
    M2
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Vertical
  • Wire Entry Location:
    Side
  • Termination Post & Tail Length:
    .102 in, 2.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.4964
300
$1.2158
600
$0.8680
1,200
$0.6319
2,700
$0.6059
5,100
$0.5161
7,500
$0.5024
10,200 +
$0.4478
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!